Buffalo TeraStation™ 3220 TS3220DN0802-EU NAS server 8 TB 2 Bay

  • Item no.: 2194242
  • Manufacturer no.: TS3220DN0802-EU
  • EAN: 4981254052945

The TeraStation™ 3020 series (TS3220DN, TS3420DN, TS3420RN) is a powerful, cost-effective Network Attached Storage (NAS) solution – ideal for small businesses as well as demanding users in the small and home office area (SOHO). The powerful Annapurna…

  • Item no.: 2194242
  • Manufacturer no.: TS3220DN0802-EU
  • EAN: 4981254052945

The TeraStation™ 3020 series (TS3220DN, TS3420DN, TS3420RN) is a powerful, cost-effective Network Attached Storage (NAS) solution – ideal for small businesses as well as demanding users in the small and home office area (SOHO). The powerful Annapurna…

Product type NAS server
Series TeraStation™ 3220
Memory capacity 8 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs® Alpine Processor AL214 (1.4 GHz Quad-Core)
RAM
1 GB
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels JBOD , 0 , 1
Cloud Yes
DLNA No
Air vent Active
Power supply (LOV) mains-powered
Width 170 mm
Height 170 mm
Depth 230 mm
Weight 4.4 kg
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 3220
Memory capacity 8 TB
No. of hard disk bays 2 Bay
CPU Annapurna Labs® Alpine Processor AL214 (1.4 GHz Quad-Core)
RAM
1 GB
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS