Buffalo TeraStation™ 3420 Rack TS3420RN0404-EU NAS server 4 TB 4 Bay

  • Item no.: 2194249
  • Manufacturer no.: TS3420RN0404-EU
  • EAN: 4981254053058

The TeraStation™ 3020 series (TS3220DN, TS3420DN, TS3420RN) is a powerful, cost-effective Network Attached Storage (NAS) solution – ideal for small businesses as well as demanding users in the small and home office area (SOHO). The powerful Annapurna…

  • Item no.: 2194249
  • Manufacturer no.: TS3420RN0404-EU
  • EAN: 4981254053058

The TeraStation™ 3020 series (TS3220DN, TS3420DN, TS3420RN) is a powerful, cost-effective Network Attached Storage (NAS) solution – ideal for small businesses as well as demanding users in the small and home office area (SOHO). The powerful Annapurna…

Product type NAS server
Series TeraStation™ 3420
Memory capacity 4 TB
No. of hard disk bays 4 Bay
CPU Annapurna Labs® Alpine Processor AL214 (1.4 GHz Quad-Core)
RAM
1 GB
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels JBOD , 0 , 1 , 5 , 6 , 10
Cloud Yes
Air vent Active
Power supply (LOV) mains-powered
Width 430 mm
Height 44.3 mm
Depth 430 mm
Weight 8.6 kg
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 3420
Memory capacity 4 TB
No. of hard disk bays 4 Bay
CPU Annapurna Labs® Alpine Processor AL214 (1.4 GHz Quad-Core)
RAM
1 GB
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS