Buffalo TeraStation™ 51210RH TS51210RH4804EU NAS server 48 TB

  • Item no.: 2136164
  • Manufacturer no.: TS51210RH4804EU
  • EAN: 4981254047491

Scalable, high-performance enterprise network storage.Buffalos TeraStation 5010 series was developed especially for small and medium-sized enterprises (SMEs) looking for a simple and cost-effective 10GbE solution. The TS5010 is a network storage (NAS…

  • Item no.: 2136164
  • Manufacturer no.: TS51210RH4804EU
  • EAN: 4981254047491

Scalable, high-performance enterprise network storage.Buffalos TeraStation 5010 series was developed especially for small and medium-sized enterprises (SMEs) looking for a simple and cost-effective 10GbE solution. The TS5010 is a network storage (NAS…

Memory capacity 48 TB
CPU Annapurna Labs® Alpine Processor AL314 (1.7 GHz Quad-Core) RAM 4
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 2.0 , USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of HDMI ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD
Cloud Yes
Width 481 mm
Height 88 mm
T 736.9 mm
Weight 25 kg
Power supply (LOV) mains-powered (redundant)
Product type NAS server

Technical data

Memory capacity 48 TB
CPU Annapurna Labs® Alpine Processor AL314 (1.7 GHz Quad-Core) RAM 4
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 2.0 , USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of HDMI ports 2 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Servers