Buffalo TeraStation™ 5210 TS5210DN0602-EU NAS server 6 TB

  • Item no.: 1710425
  • Manufacturer no.: TS5210DN0602-EU
  • EAN: 4981254037621

High-performance network storage for businesses.Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution are developed. The TS5010…

  • Item no.: 1710425
  • Manufacturer no.: TS5210DN0602-EU
  • EAN: 4981254037621

High-performance network storage for businesses.Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution are developed. The TS5010…

Memory capacity 6 TB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
Width 170 mm
Height 170 mm
T 230 mm
Weight 4.8 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 6 TB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , JBOD

Frequently bought together

Similar products

See and discover other items from category Servers