Buffalo TeraStation™ 5410 Rackmount TS5410RN1602-EU NAS server 16 TB 4 Bay

  • Item no.: 2136163
  • Manufacturer no.: TS5410RN1602-EU
  • EAN: 4981254051627

High-performance enterprise networked storage.Buffalos TeraStation 5010 series was developed especially for small and medium-sized enterprises (SMEs) looking for a simple and cost-effective 10GbE solution. The TS5010 is a network storage (NAS) soluti…

  • Item no.: 2136163
  • Manufacturer no.: TS5410RN1602-EU
  • EAN: 4981254051627

High-performance enterprise networked storage.Buffalos TeraStation 5010 series was developed especially for small and medium-sized enterprises (SMEs) looking for a simple and cost-effective 10GbE solution. The TS5010 is a network storage (NAS) soluti…

Product type NAS server
Series TeraStation™ 5410
Memory capacity 16 TB
No. of hard disk bays 4 Bay
CPU Annapurna Labs® Alpine Processor AL314 (1.7 GHz Quad-Core)
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD
Cloud Yes
Power supply (LOV) mains-powered
Width 300 mm
Height 215 mm
T 230 mm
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 5410
Memory capacity 16 TB
No. of hard disk bays 4 Bay
CPU Annapurna Labs® Alpine Processor AL314 (1.7 GHz Quad-Core)
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS