Buffalo TeraStation™ 5410DN TS5410DN0802-EU NAS server 8 TB Partially kitted

  • Item no.: 1888427
  • Manufacturer no.: TS5410DN0802-EU
  • EAN: 4981254048283

Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution. The TS5010 is a network storage (NAS) solution with iSCSI protocol suppo…

  • Item no.: 1888427
  • Manufacturer no.: TS5410DN0802-EU
  • EAN: 4981254048283

Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution. The TS5010 is a network storage (NAS) solution with iSCSI protocol suppo…

Memory capacity 8 TB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , Browser , Upload , Streaming
Features Partially kitted
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of HDMI ports 1 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Swap-fähig
Cloud Yes
Air vent Active
Width 170 mm
Height 215 mm
T 230 mm
Weight 7 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 8 TB
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , Browser , Upload , Streaming
Features Partially kitted
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of HDMI ports 1 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Servers