Buffalo TeraStation™ 5410DN TS5410DN1602-EU NAS server 16 TB 4 Bay Partially kitted

  • Item no.: 1888428
  • Manufacturer no.: TS5410DN1602-EU
  • EAN: 4981254048276

Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution. The TS5010 is a network storage (NAS) solution with iSCSI protocol suppo…

  • Item no.: 1888428
  • Manufacturer no.: TS5410DN1602-EU
  • EAN: 4981254048276

Buffalo's TeraStation 5010 series has been developed especially for small and medium-sized enterprises (SMES), which are in search of a simple and cost-efficient 10GbE solution. The TS5010 is a network storage (NAS) solution with iSCSI protocol suppo…

Product type NAS server
Series TeraStation™ 5410DN
Memory capacity 16 TB
No. of hard disk bays 4 Bay
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Features Partially kitted
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Swap-fähig
Cloud Yes
Air vent Active
Power supply (LOV) mains-powered
Width 170 mm
Height 215 mm
Depth 230 mm
Weight 7 kg
Access via mobile devices Download , Browser , Upload , Streaming
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 5410DN
Memory capacity 16 TB
No. of hard disk bays 4 Bay
CPU Annapurna Labs ® 314 (1.7 GHz quad-core processor alpine AL)
RAM
4 GB
Features Partially kitted
Interfaces USB 3.0 , LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS