Buffalo TeraStation 6400 TS6400DN3204-EU NAS server 32 TB 4 Bay

  • Item no.: 2176535
  • Manufacturer no.: TS6400DN3204-EU
  • EAN: 4981254052143

Highly reliable business NAS (4-slot) with snapshot and iSCSI volume backup functionality.The TeraStation™ 6000 NAS series is specifically designed for small and medium-sized businesses that require a highly reliable network storage solution with adv…

  • Item no.: 2176535
  • Manufacturer no.: TS6400DN3204-EU
  • EAN: 4981254052143

Highly reliable business NAS (4-slot) with snapshot and iSCSI volume backup functionality.The TeraStation™ 6000 NAS series is specifically designed for small and medium-sized businesses that require a highly reliable network storage solution with adv…

Memory capacity 32 TB
No. of hard disk bays 4 Bay
CPU Intel Atom C3538 2.1 GHz
RAM
8 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of HDMI ports 1 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10
Cloud Yes
Width 170 mm
Height 215 mm
T 230 mm
Weight 7.4 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 32 TB
No. of hard disk bays 4 Bay
CPU Intel Atom C3538 2.1 GHz
RAM
8 GB
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of HDMI ports 1 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10

Frequently bought together

Similar products

See and discover other items from category Servers