Buffalo TeraStation 7120r Enterprise TS-2RZH120T12DEU NAS server 120 TB

  • Item no.: 1888433
  • Manufacturer no.: TS-2RZH120T12DEU
  • EAN: 4981254038215

The TeraStation™ 7120 r enterprise from Buffalo is a powerful netzwerkund iSCSI storage solution with 12 slots and offers advanced features such as the support of IP cameras and video surveillance. The TeraStation™ 7120 r enterprise is best suited fo…

  • Item no.: 1888433
  • Manufacturer no.: TS-2RZH120T12DEU
  • EAN: 4981254038215

The TeraStation™ 7120 r enterprise from Buffalo is a powerful netzwerkund iSCSI storage solution with 12 slots and offers advanced features such as the support of IP cameras and video surveillance. The TeraStation™ 7120 r enterprise is best suited fo…

Memory capacity 120 TB
CPU Intel® Xeon® processor E 3-1275 (3.4GHz
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , VGA , Serial (9-pin)
No. of USB 2.0 ports 6 x
No. of Gigabit LANs 4 x
No. of serial ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , 51 , 61 , JBOD , Hot Swap-fähig , Hot Spare-fähig
Cloud Yes
DLNA Yes
Width 480 mm
Height 88 mm
T 736 mm
Weight 25 kg
Power supply (LOV) mains-powered (redundant)
Product type NAS server

Technical data

Memory capacity 120 TB
CPU Intel® Xeon® processor E 3-1275 (3.4GHz
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , VGA , Serial (9-pin)
No. of USB 2.0 ports 6 x
No. of Gigabit LANs 4 x
No. of serial ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , 51 , 61 , JBOD , Hot Swap-fähig , Hot Spare-fähig

Frequently bought together

Similar products

See and discover other items from category Servers