Buffalo TeraStation™ 7120r TS-2RZH24T12D-EU NAS server 24 TB 12 Bay

  • Item no.: 1710513
  • Manufacturer no.: TS-2RZH24T12D-EU
  • EAN: 5060218473237

The TeraStation™ 7120 r from Buffalo is a powerful network and ISCSI Storage solution with 12 slots and offers advanced features such as the support of IP cameras and video surveillance. The TeraStation™7120r is best suited for a business, a reliable…

  • Item no.: 1710513
  • Manufacturer no.: TS-2RZH24T12D-EU
  • EAN: 5060218473237

The TeraStation™ 7120 r from Buffalo is a powerful network and ISCSI Storage solution with 12 slots and offers advanced features such as the support of IP cameras and video surveillance. The TeraStation™7120r is best suited for a business, a reliable…

Product type NAS server
Series TeraStation™ 7120r
Memory capacity 24 TB
No. of hard disk bays 12 Bay
CPU 3-1225 (3.1 GHz Intel® Xeon® processor E)
RAM
4 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , VGA
No. of USB 2.0 ports 6 x
No. of Gigabit LANs 4 x
No. of serial ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , Hot Swap-fähig , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered (redundant)
Width 480 mm
Height 88 mm
T 736 mm
Weight 20 kg
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ 7120r
Memory capacity 24 TB
No. of hard disk bays 12 Bay
CPU 3-1225 (3.1 GHz Intel® Xeon® processor E)
RAM
4 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , VGA
No. of USB 2.0 ports 6 x
No. of Gigabit LANs 4 x
No. of serial ports 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS