Buffalo TeraStation TS4400D-EU NAS server casing 4 Bay

  • Item no.: 641857
  • Manufacturer no.: TS4400D-EU
  • EAN: 4981254013908

Powerful and unbestucktes NAS from BuffaloThe bare TeraStation™ 4400 (TS4400 D-EU) from Buffalo is the newest member of the TeraStation™ family and an adjustable, highly flexible network storage solution. Users can start with one or two hard drives a…

  • Item no.: 641857
  • Manufacturer no.: TS4400D-EU
  • EAN: 4981254013908

Powerful and unbestucktes NAS from BuffaloThe bare TeraStation™ 4400 (TS4400 D-EU) from Buffalo is the newest member of the TeraStation™ family and an adjustable, highly flexible network storage solution. Users can start with one or two hard drives a…

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Intel® Atom™ D2550 Dual-Core
RAM
2048 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices App
Interfaces USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , Serial (9-pin)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
No. of serial ports 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD
Cloud No
DLNA No
Width 170 mm
Height 231 mm
T 216 mm
Weight 4.75 kg
Power supply (LOV) mains-powered
Features Built-in display
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Intel® Atom™ D2550 Dual-Core
RAM
2048 MB
Supported mobile OS Android™ , Apple iOS® , Windows®
Access via mobile devices App
Interfaces USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , Serial (9-pin)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers