Buffalo TeraStation™ Windows WS5600DRS2 WS5600DR1206S2EU NAS server 12 TB 6 Bay

  • Item no.: 1710464
  • Manufacturer no.: WS5600DR1206S2EU
  • EAN: 4981254033968

The TeraStation™ WS 5600 DRS2 by Buffalo Technology with Windows Storage Server 2012 R2 combines a high-performance network storage solution, including six extremely reliable WD RED™ Hard disks with the advantages of a Windows operating system.The WS…

  • Item no.: 1710464
  • Manufacturer no.: WS5600DR1206S2EU
  • EAN: 4981254033968

The TeraStation™ WS 5600 DRS2 by Buffalo Technology with Windows Storage Server 2012 R2 combines a high-performance network storage solution, including six extremely reliable WD RED™ Hard disks with the advantages of a Windows operating system.The WS…

Product type NAS server
Series TeraStation™ WS5600
Memory capacity 12 TB
No. of hard disk bays 6 Bay
CPU Intel® Atom™ D2700 Dual Core
RAM
4 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Serial (9-pin)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
No. of serial ports 1 x
RAID Yes
RAID levels 0 , 1 , Hot Spare-fähig , JBOD
Cloud Yes
Power supply (LOV) mains-powered
Width 170 mm
Height 300 mm
T 230 mm
Weight 10 kg
Access via mobile devices Download , App , Browser
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ WS5600
Memory capacity 12 TB
No. of hard disk bays 6 Bay
CPU Intel® Atom™ D2700 Dual Core
RAM
4 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Serial (9-pin)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS