Buffalo TeraStation™ Windows WSH5610 WSH5610DN12S2EU NAS server 12 TB 6 Bay

  • Item no.: 1710465
  • Manufacturer no.: WSH5610DN12S2EU
  • EAN: 4981254036310

The TeraStation™ WSH 5610 DNS2 by Buffalo Technology combines high performance network storage with six hard drives with the efficient and convenient Windows operating system and is already completely with reliable WD RED™ hard-disks.And the WSH seri…

  • Item no.: 1710465
  • Manufacturer no.: WSH5610DN12S2EU
  • EAN: 4981254036310

The TeraStation™ WSH 5610 DNS2 by Buffalo Technology combines high performance network storage with six hard drives with the efficient and convenient Windows operating system and is already completely with reliable WD RED™ hard-disks.And the WSH seri…

Product type NAS server
Series TeraStation™ WSH5610
Memory capacity 12 TB
No. of hard disk bays 6 Bay
CPU Intel® Celeron® J 1900 (Quad Core) 2 GHz
RAM
4 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , eSATA , Serial (9-pin)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 2 x
No. of eSATA slots 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Swap-fähig
Cloud Yes
DLNA No
Power supply (LOV) mains-powered
Width 170 mm
Height 260 mm
Depth 230 mm
Weight 10 kg
Access via mobile devices Download , App
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series TeraStation™ WSH5610
Memory capacity 12 TB
No. of hard disk bays 6 Bay
CPU Intel® Celeron® J 1900 (Quad Core) 2 GHz
RAM
4 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , eSATA , Serial (9-pin)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS