Buffalo TeraStation™ WSH5610 WSH5610DN48S6EU NAS server 48 TB 6 Bay

  • Item no.: 2176539
  • Manufacturer no.: WSH5610DN48S6EU
  • EAN: 4981254048009

The Buffalo Technology TeraStation™ WSH5610DNS6 combines powerful network storage with six hard disks with the efficient and practical Windows operating system. The Buffalo WSH series goes a big and unprecedented step further: Welcome to hardware RAI…

  • Item no.: 2176539
  • Manufacturer no.: WSH5610DN48S6EU
  • EAN: 4981254048009

The Buffalo Technology TeraStation™ WSH5610DNS6 combines powerful network storage with six hard disks with the efficient and practical Windows operating system. The Buffalo WSH series goes a big and unprecedented step further: Welcome to hardware RAI…

Product type NAS server
Series TeraStation™ WSH5610
Memory capacity 48 TB
No. of hard disk bays 6 Bay
CPU Intel® Celeron® J1900 (Quad Core) 1.5 GHz
RAM
8 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 5 , 6 , 10 , JBOD , Hot Spare-fähig
Cloud Yes
Power supply (LOV) mains-powered
Width 170 mm
Height 260 mm
T 230 mm
Weight 9 kg

Technical data

Product type NAS server
Series TeraStation™ WSH5610
Memory capacity 48 TB
No. of hard disk bays 6 Bay
CPU Intel® Celeron® J1900 (Quad Core) 1.5 GHz
RAM
8 GB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS