Bungard 061156E38 PCB material Photo-coating None single sided 35 µm (L x W) 250 mm x 150 mm 1 pc(s)

  • Item no.: 406053
  • Manufacturer no.: 061156E38
  • EAN: 4016138817454

COTHERM 2,2 W/MK 1X 35ΜM CU 150X250X1,5

  • Item no.: 406053
  • Manufacturer no.: 061156E38
  • EAN: 4016138817454

COTHERM 2,2 W/MK 1X 35ΜM CU 150X250X1,5

  • Thermal conductivity 2.2 W/mK
Type single sided
Photo-coating None
Copper coating (thickness) 35 µm
Material Epoxide
Material thickness 1.5 mm
Length 250 mm
Width 150 mm
Content 1 pc(s)
Type 061156E38
Product type PCB material

Technical data

  • Thermal conductivity 2.2 W/mK
Type single sided
Photo-coating None
Copper coating (thickness) 35 µm
Material Epoxide
Material thickness 1.5 mm
Length 250 mm
Width 150 mm
Content 1 pc(s)
Type 061156E38
Product type PCB material

Frequently bought together

Similar products

See and discover other items from category PCB Essentials