Bungard 161156E33 PCB material Photo-coating Positive single sided 35 µm (L x W) 160 mm x 100 mm 1 pc(s)

  • Item no.: 406049
  • Manufacturer no.: 161156E33
  • EAN: 4016138817416

COTHERM 2,2 W/MK 1X 35ΜM CU 100X160X1,5

  • Item no.: 406049
  • Manufacturer no.: 161156E33
  • EAN: 4016138817416

COTHERM 2,2 W/MK 1X 35ΜM CU 100X160X1,5

  • Thermal conductivity 2.2 W/mK
Type single sided
Photo-coating Positive
Copper coating (thickness) 35 µm
Material Epoxide
Material thickness 1.5 mm
Length 160 mm
Width 100 mm
Content 1 pc(s)
Type 161156E33
Dim (L x W) 160 mm x 100 mm
Product type PCB material

Technical data

  • Thermal conductivity 2.2 W/mK
Type single sided
Photo-coating Positive
Copper coating (thickness) 35 µm
Material Epoxide
Material thickness 1.5 mm
Length 160 mm
Width 100 mm
Content 1 pc(s)
Type 161156E33
Dim (L x W) 160 mm x 100 mm

Frequently bought together

Similar products

See and discover other items from category PCB Essentials