Burg Wächter 33400 Combi-Line CL 10 S Fireproof safe Key

  • Item no.: 1492783
  • Manufacturer no.: 33400
  • EAN: 4003482334003

The new security barrier of castle-GUARD with the Europe-wide valid certification. For the safe storage of documents, cash, jewelry, coins and other valuables.<br><br>This text is machine translated.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Fireproof safe
Lock type Key
Insured value (max.) 20.000 EUR
Width 435 mm
Height 320 mm
T 380 mm
Inside width 320 mm
Inside height 205 mm
Internal depth 232 mm
Weight 44 kg
No. of shelves 2
Colour Light grey
Mounting type Floor , Wall
Fire proofing (max.) 30 min
Fireproof Yes

Technical data

Category Fireproof safe
Lock type Key
Insured value (max.) 20.000 EUR
Width 435 mm
Height 320 mm
T 380 mm
Inside width 320 mm
Inside height 205 mm
Internal depth 232 mm
Weight 44 kg

See and discover other items from category Safes