Burg Wächter 33430 Combi-Line CL 20 E Fireproof safe Combination
- Item no.: 1492787
- Manufacturer no.: 33430
- EAN: 4003482334300
Technical data
Category | Fireproof safe |
---|---|
Lock type | Combination |
Insured value (max.) | 20.000 EUR |
Width | 495 mm |
Height | 360 mm |
T | 445 mm |
Inside width | 380 mm |
Inside height | 245 mm |
Internal depth | 297 mm |
Weight | 55 kg |
No. of shelves | 2 |
---|---|
Colour | Light grey |
Mounting type | Floor , Wall |
Power supply (LOV) | battery-powered |
Fire proofing (max.) | 30 min |
Fireproof | Yes |
Safety cabinet combiline CL20 E
The safety barrier of castle-GUARD with the Europe-wide valid certification. For the safe storage of documents, cash, jewelry, coins and other valuables.
This text is machine translated.
Highlights & Details
- Tested and certified burglary and fire protection
- Electronic numeric lock
- Lateral locking by 25 mm thick round bolts plus sliding latch at the top
Facts
- Security level S2 according to DIN EN 14450
- Security Level B to VDMA 24992, as of May 1995.
- P according to prEN 15659 fire resistance LFS 30 - 30 minutes fire protection for paper
- Fire protection material according to DIN 4102
- Insurance protection: up to 2,500 Euros, private up to 20,000 euros gewerbl.
- Composite insulation against the door leaf as heat protection for lock and key network
- Double-walled construction
- Interior hinge
- Rear grab rail at the band side
- Anchoring in the back wall and in the floor, 2 each rear wall and bodenbohungen diagonally arranged. Mounting material is enclosed.
- As standard, each with 1 shelves
- Opening Door (H x B): 245 x 325 mm
Delivery
- Safety cabinet combiline CL20 E
- 3x AAA battery.
- Warranty: 24 months
- Manufacturer: Burg Wächter
Comments
Please enter your phone number with your delivery prior agreement with the carrier!Contents not included. Insurance values can vary locally, please ask your insurance company.
Customer reviews
Similar products
See and discover other items from category Safes