Burg Wächter 33440 Combi-Line CL 40 S Fireproof safe Key

  • Item no.: 1492785
  • Manufacturer no.: 33440
  • EAN: 4003482334409

The new security barrier of castle-GUARD with the Europe-wide valid certification. For the safe storage of documents, cash, jewelry, coins and other valuables.<br><br>This text is machine translated.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Fireproof safe
Lock type Key
Insured value (max.) 20.000 EUR
Width 495 mm
Height 560 mm
T 445 mm
Inside width 380 mm
Inside height 445 mm
Internal depth 297 mm
Weight 77 kg
No. of shelves 2
Colour Light grey
Mounting type Floor , Wall
Fire proofing (max.) 30 min
Fireproof Yes

Technical data

Category Fireproof safe
Lock type Key
Insured value (max.) 20.000 EUR
Width 495 mm
Height 560 mm
T 445 mm
Inside width 380 mm
Inside height 445 mm
Internal depth 297 mm
Weight 77 kg

See and discover other items from category Safes