Bussmann LPJ-90SP Time delay fuse (Ø x L) 2.87 mm x 11.76 mm 90 A 600 V AC Time delay -T- Content 1 pc(s)

  • Item no.: 1230863
  • Manufacturer no.: LPJ-90SP
  • EAN: 2050002420700

FUSE, SCREW FLAPS LPJ-90SP

  • Item no.: 1230863
  • Manufacturer no.: LPJ-90SP
  • EAN: 2050002420700

FUSE, SCREW FLAPS LPJ-90SP

Nominal voltage 600 V AC
Nominal current 90 A
Release characteristics Time delay -T-
Fuse layout + screw lugs
Length 11.76 mm
(Ø) 2.87 mm
Content 1 pc(s)
Type LPJ-90SP
Product type Time delay fuse

Technical data

Nominal voltage 600 V AC
Nominal current 90 A
Release characteristics Time delay -T-
Fuse layout + screw lugs
Length 11.76 mm
(Ø) 2.87 mm
Content 1 pc(s)
Type LPJ-90SP
Product type Time delay fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses