BYOR Robot assembly kit Starterkit SL300001
Variants
BYOR SL300001 Starterkit BYOR SL300002 Basic-kit (Arduino based) BYOR SL300003 Alternative Basic-kit (Arduino based) BYOR SL300004 Easyboard (Arduino based) BYOR SL300005 BYOR SL300006 BYOR SL300007 BYOR SL300008 BYOR SL300009 BYOR SL300010 Servomotor BYOR SL300011 Stappenmotor BYOR SL300012 Buzzer BYOR SL300013 Powerbank BYOR SL300014 BYOR SL300015 BYOR SL300016 BYOR SL300017 BYOR SL300020 Schoolkit
BYOR SL300001 Robot assembly kit 1 pc(s)
- Warranty: 24 months
- Manufacturer: BYOR
Variants
BYOR SL300001 Starterkit BYOR SL300002 Basic-kit (Arduino based) BYOR SL300003 Alternative Basic-kit (Arduino based) BYOR SL300004 Easyboard (Arduino based) BYOR SL300005 BYOR SL300006 BYOR SL300007 BYOR SL300008 BYOR SL300009 BYOR SL300010 Servomotor BYOR SL300011 Stappenmotor BYOR SL300012 Buzzer BYOR SL300013 Powerbank BYOR SL300014 BYOR SL300015 BYOR SL300016 BYOR SL300017 BYOR SL300020 Schoolkit
BYOR SL300001 Robot assembly kit 1 pc(s)
- Warranty: 24 months
- Manufacturer: BYOR
Technical data
Dim | (L x W x H) 231 x 170 x 94 mm |
---|---|
Height | 94 mm |
Length | 231 mm |
Width | 170 mm |
Manufacturer part # | SL300001 |
Product type | Robot assembly kit |
Documents & Downloads
BYOR Robot assembly kit Starterkit SL300001
- Warranty: 24 months
- Manufacturer: BYOR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits