C-Control CPU Mega 128 Pro
The C-Control Pro-System is based on RISC-microcontrollers of AVR-family of Atmel, which is characterized by low power consumption. These efficient microcontrollers have proved themselves in the meanwhile in huge quantities in numerous applications. …
- Warranty: 24 months
- Manufacturer: C-Control
The C-Control Pro-System is based on RISC-microcontrollers of AVR-family of Atmel, which is characterized by low power consumption. These efficient microcontrollers have proved themselves in the meanwhile in huge quantities in numerous applications. …
- Warranty: 24 months
- Manufacturer: C-Control
Technical data
Series | Pro |
---|---|
Processor | Atmega128 |
RAM | 4 kB |
Length | 41 mm |
Width | 41 mm |
Height | 12 mm |
Product type | CPU |
Interfaces | RS232 |
Inputs / outputs | 8 analogue inputs / 6 with each 8 pins, 1 with 5 pins digital I/Os |
No. of digital inputs | 8 |
I/O number | 53 |
---|---|
Operating voltage | 5 V DC |
Programming language | C / BASIC |
Interfaces | RS 232 |
Current consumption | 20 mA |
Program memory | 80 kB |
Flash memory | 80 kB |
Operating voltage | 5 V DC |
Documents & Downloads
C-Control PRO Unit Mega 128
The C-Control Pro-System is based on RISC-microcontrollers of AVR-family of Atmel, which is characterized by low power consumption. These efficient microcontrollers have proved themselves in the meanwhile in huge quantities in numerous applications. The Unit Mega 32 consists of an 8 bit RISC processor unit (Reduced Instruction Set Computer) with flash memory, EEPROM, S-RAM, digital ports, timer/counter, comparator, PWM/DAC channels and serial interface. The type Mega 128 offers besides these system components more storage capacity and a large number of input-/output interfaces. Most of the131commands of the AVR-Controller are executed with a stroke. Therefore these building blocks reach an extraordinarily high processing speed. The microcontroller-chips are together with other important system components in a compact DIL-component (40- or 64-pin case) and so form the CC-Pro-module. For clock generation there is a frequency generator in module with a frequency of14.7456 MHz.
In the module there is also a C/Basic-Byte-Code-Interpreter preinstalled, which converts the programming languages in machine language. The program for the respective application can therefore be written on a PC either in the programming language "C" or "Basic".
Highlights & Details
- The most powerful C-Control
- With Atmel Mega 32 and Mega 128 processors
- Low power consumption
- Programming in C and BASIC
- Units in metal cases - prevents interference
Facts
- 64-pin DIL housing
- 110 k available Flash-memory
- 4 k SRAM + 60 k external SRAM on the Evaluation Board Mega 128
- 4 k EEPROM
- 2 x UART
- SPI
- I²C
- 10-bit ADC with 8 channels
- Analog Comparator
- 5 DAC-PWM
- 53 Digital I/Os
- 3 external interrupts
- Clock frequency 14.7456 MHz
- 2 x (8 bit Event Counter)
- 2 x (16 bit Event Counter)
- Interface: RS 232.
- Warranty: 24 months
- Manufacturer: C-Control
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)