C-Control Evaluation board PRO MEGA 32 Pro

  • Item no.: 1378657
  • Manufacturer no.: PRO MEGA 32
  • EAN: 4016138996784

Thanks to the identical pin-layout fit the widespread Arduino extensions (Shields) as well. Hardware Compatible with Arduino ™ shields and C-Control IDE (operating system).In addition, the Duino Pro Mega 32 3 Grove slots that suit a wide range of sen…

  • Item no.: 1378657
  • Manufacturer no.: PRO MEGA 32
  • EAN: 4016138996784

Thanks to the identical pin-layout fit the widespread Arduino extensions (Shields) as well. Hardware Compatible with Arduino ™ shields and C-Control IDE (operating system).In addition, the Duino Pro Mega 32 3 Grove slots that suit a wide range of sen…

  • 8-bit microcontroller.
Series Pro
Processor Atmega32
Length 15 mm
Width 53 mm
Height 15 mm
Product type Evaluation board
MC layout 8-bit
Interfaces ICSP , I²C , UART , USB
Inputs / outputs 5 V compatible inputs/outputs
No. of digital inputs 6
I/O number 14
Operating voltage 5 V DC , 12 V DC
Programming language Basic · Compact-C · C-GRAPH PRO.
Current consumption 200 mA

Technical data

  • 8-bit microcontroller.
Series Pro
Processor Atmega32
Length 15 mm
Width 53 mm
Height 15 mm
Product type Evaluation board
MC layout 8-bit
Interfaces ICSP , I²C , UART , USB
Inputs / outputs 5 V compatible inputs/outputs
No. of digital inputs 6

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)