C-Control Programmer-/Evolution-Board Micro I

  • Item no.: 198302
  • Manufacturer no.: 198302
  • EAN: 4016138256086

The Micro versions of the C-Control I 2.0 were developed for small control functions with minimal use of components and in small spaces. The operating system of the Micro offers, as opposed to the Unit-M, only a slightly reduced functionality. For pr…

  • Item no.: 198302
  • Manufacturer no.: 198302
  • EAN: 4016138256086

The Micro versions of the C-Control I 2.0 were developed for small control functions with minimal use of components and in small spaces. The operating system of the Micro offers, as opposed to the Unit-M, only a slightly reduced functionality. For pr…

Series I
Length 100 mm
Width 80 mm
Height 15 mm
Interfaces RS232
Inputs / outputs -
Category Evaluation board
Operating voltage 9 V DC , 12 V DC
Current consumption 50 mA
Program memory 2 kB
Operating voltage 8-12 V DC

Technical data

Series I
Length 100 mm
Width 80 mm
Height 15 mm
Interfaces RS232
Inputs / outputs -
Category Evaluation board
Operating voltage 9 V DC , 12 V DC
Current consumption 50 mA
Program memory 2 kB

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)