Caliber Audio Technology HPG407BT Bluetooth speaker SD, USB Black
Technical data
Features | SD , USB |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) , Bluetooth , microSD , NFC , USB |
Bluetooth | 2.1 +EDR |
Transfer type | Bluetooth® , NFC , Corded |
Dim | (Ø) 116.6 mm |
Colour | Black |
Max. battery life | 8 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Width | 250 mm |
(Ø) | 116.6 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Caliber HPG407BT Mobile Bluetooth® Speaker (Black)
Highlights & Details
- 2.1 speaker system
- Wireless transmission of music from your smartphone, tablet or laptop via Bluetooth ®
- USB-connection and SD card slot for music playback
- Audio input for connection of e.g. MP3 players
- Built-in FM radio
- In-built, rechargeable battery with up to 8 hours running time
- This text is machine translated.
Facts
- Bluetooth® wireless technology (range up to 10 meters - Bluetooth v2.1 + EDR)
- Supports the profile A2DP and AVRCP
- Buttons: Previous/Next, Replay/pause mode and volume.
Delivery
- Audio Cables
- USB to micro USB charging cable.
- Warranty: 24 months
- Manufacturer: Caliber Audio Technology
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers