Caliber Audio Technology HPG435BT Bluetooth speaker Aux, Handsfree, SD, Water-proof, USB Black

  • Item no.: 1837770
  • Manufacturer no.: HPG435BT
  • EAN: 8714505046594

Portable Bluetooth ® speaker with AUX input, Micro-SD, USB and built-in battery.

This text is machine translated.

  • Item no.: 1837770
  • Manufacturer no.: HPG435BT
  • EAN: 8714505046594

Portable Bluetooth ® speaker with AUX input, Micro-SD, USB and built-in battery.

This text is machine translated.

Output rating 75 W
Features Aux , Handsfree , SD , Water-proof , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB , microSD
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 346 x 150 x 132 mm
Max. range
10 m
Colour Black
Max. battery life 4 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Width 346 mm
Height 150 mm
Depth 132 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 75 W
Features Aux , Handsfree , SD , Water-proof , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB , microSD
Bluetooth 4.2
Transfer type Bluetooth®
Dim (W x H x D) 346 x 150 x 132 mm
Max. range
10 m
Colour Black
Max. battery life 4 h
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers