Caliber Audio Technology HPG525BT Bluetooth speaker Aux, FM radio, SD, USB Black
Portable Outdoor Bluetooth ® speaker with FM radio and built-in battery.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Caliber Audio Technology
Portable Outdoor Bluetooth ® speaker with FM radio and built-in battery.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Caliber Audio Technology
Technical data
Output rating | 13 W |
---|---|
Features | Aux , FM radio , SD , USB |
Interfaces (input) | Audio stereo (3.5 mm jack) , SD , USB |
Bluetooth | 2.1 +EDR |
Transfer type | Bluetooth® |
Dim | (W x H x D) 131 x 139 x 316 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Width | 131 mm |
Height | 139 mm |
Depth | 316 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Caliber HPG 525 BT Bluetooth speaker
Portable Outdoor Bluetooth ® speaker with FM radio and built-in battery.
This text is machine translated.
Highlights & Details
- Power: 13 W
- 6 hours battery life.
- With FM-Radio
- USB port
- SD-card reader
Facts
- Bluetooth® wireless technology (range up to 10 meters - Bluetooth v2.1 + EDR)
- Supports the profile A2DP and AVRCP
- Playback from USB storage medium and micro-SD card (up to 32 GB)
- Fm radio (automatic search run and saving)
- LED display
- Complete natural sound quality 1 x 2 W/4 OHM TWEETER 1 x 11 W/4 Ohm ported subwoofer
- Built-in, rechargeable battery (for up to 6 hours)
- Buttons: Previous/Next, Replay/pause mode and volume
- Integrated 3.5 mm audio input socket (for optional cable connection, cable included in the delivery)
- Compatible with Bluetooth-enabled smartphones, tablets, PCs and Notebooks
- Charging via 5V 1A USB connection (USB to micro-USB cable included in the delivery).
Delivery
- jack cable
- USB charging cable.
- Warranty: 24 months
- Manufacturer: Caliber Audio Technology
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers