Caliber Audio Technology Power bank (spare battery) Li-ion 2200 PB2.2

  • Item no.: 2156469
  • Manufacturer no.: PB2.2
  • EAN: 8714505042572

Caliber Audio Technology PB2.2 Power bank (spare battery) 1 pc(s)

  • Item no.: 2156469
  • Manufacturer no.: PB2.2
  • EAN: 8714505042572

Caliber Audio Technology PB2.2 Power bank (spare battery) 1 pc(s)

Capacity 2200
Charging current (max.) 1 A
Outputs USB
Technology Li-ion
Length 80 mm
Width 20 mm
Height 25 mm
Weight 100 g
Operating voltage 5 V
Product type Power bank (spare battery)

Technical data

Capacity 2200
Charging current (max.) 1 A
Outputs USB
Technology Li-ion
Length 80 mm
Width 20 mm
Height 25 mm
Weight 100 g
Operating voltage 5 V
Product type Power bank (spare battery)

Frequently bought together

Similar products

See and discover other items from category Power banks