Camdenboss CFTBN/2 Screw terminal flexible: - fixed: - Number of pins (num): 2 500 pc(s)
Camdenboss CFTBN/2 Screw terminal 500 pc(s)
Camdenboss CFTBN/2 Screw terminal 500 pc(s)
CamdenBoss CFTBN/2 2 Pole Fused Terminal Block
Facts
- 2 Pole
- 13A @ 250V fuse rating
- 5 x 20mm fuse type
- 20A current rating
- 450V voltage rating
- Screw termination 4mm²wire size
- Nickel plated brass contact material
- Polyamide 66 housing material
- -20°C to +125°C temperature range
- IP20 Integral spare fuse carrier
- Interlocking fuse holder
- Anti-rotation spigot
- Meets creepage and clearance requirements of IEC (8mm)
- Screw/dust protection cover available
- Manufacturer's part CFTBN/2
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Screw Terminals