Camdenboss CNMB-2-2-CON DIN rail casing 36 x 90 x 58 1 pc(s)

  • Item no.: 2274888
  • Manufacturer no.: CNMB-2-2-CON
  • EAN: 2050006511602

Optional CNMB series modular DIN rail housing with cover and terminal covers. The housing offers various possibilities to integrate PCBs: With the help of guide rails up to 3 PCBs can be attached in the horizontal and up to 2 PCBs in the vertical. Wi…

  • Item no.: 2274888
  • Manufacturer no.: CNMB-2-2-CON
  • EAN: 2050006511602

Optional CNMB series modular DIN rail housing with cover and terminal covers. The housing offers various possibilities to integrate PCBs: With the help of guide rails up to 3 PCBs can be attached in the horizontal and up to 2 PCBs in the vertical. Wi…

Length 36 mm
Width 90 mm
Height 58 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CNMB-2-2-CON
Product type DIN rail casing

Technical data

Length 36 mm
Width 90 mm
Height 58 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CNMB-2-2-CON
Product type DIN rail casing

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rail Mount Enclosures