Camdenboss CTB0100/6 Print terminal Number of pins (num) 6 50 pc(s)
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch I
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch I
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch Interlocking Terminal Block 24A
Highlights & Details
- Content 50 pc(s)
Facts
- 24A current rating, 250V voltage rating
- Rising clamp termination
- PCB mounting, 1 row
- 2.5mm²wire size
- Nickel plated brass contact material
- Polyamide 66 housing material, green colour
- UL94-V0 flame retardant moulding
- Guided pin alignment
- M3 steel captive screws
- UL, VDE and CE approved
- Manufacturer's part CTB0100/6
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category PCB Terminals