Camdenboss Pin enclosure - PCB Total number of pins 12 Contact spacing: 5.08 mm CTB92VJ/12S 100 pc(s)
Camdenboss CTB92VJ/12S Pin enclosure - PCB 100 pc(s)
Camdenboss CTB92VJ/12S Pin enclosure - PCB 100 pc(s)
CamdenBoss CTB92VJ/12S 12 Way 12A Vertical Free Plug Standard 5.08mm Pitch
Highlights & Details
- Content: 100 pc(s)
- Total number of pins: 12
Facts
- Free plug type 12A current rating, 320V voltage rating Rising clamp termination Free hanging mounting 2.5mm²wire size Tinned brass contact material Polyamide 66 housing material, green colour Working temperature 110°C Polarised mouldings UL94-V0 flame retardant moulding 2.5mm²cable entry Anti solder wicking CUL and IMQ approved Manufacturer's part CTB92VJ/12S
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems