Camdenboss Pin enclosure - PCB Total number of pins 16 Contact spacing: 3.50 mm CTB93HD/16 5 pc(s)
Camdenboss CTB93HD/16 Pin enclosure - PCB 5 pc(s)
Camdenboss CTB93HD/16 Pin enclosure - PCB 5 pc(s)
CamdenBoss CTB93HD/16 16 Way 3.5mm Side Entry Header Closed
Highlights & Details
- Content: 5 pc(s)
- Total number of pins: 16
Facts
- Horizontal body style 10A current rating, 200V voltage rating Solder termination PCB mounting 1mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Polarised mouldings UL94-V0 flame retardant moulding 1mm²cable entry Anti solder wicking M2 steel captive screws Guided pin alignment CUL, UL, VDE and CE approved Manufacturer's part CTB93HD/16
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems