Camdenboss Pin enclosure - PCB Total number of pins 2 Contact spacing: 7.50 mm CTB9500/2AO 250 pc(s)
Camdenboss CTB9500/2AO Pin enclosure - PCB 250 pc(s)
Camdenboss CTB9500/2AO Pin enclosure - PCB 250 pc(s)
CamdenBoss CTB9500/2AO 2 Way 12A Term Block Top Entry Header Open 7.5mm Pitch
Highlights & Details
- Content: 250 pc(s)
- Total number of pins: 2
Facts
- Vertical body style 12A current rating, 500V voltage rating Solder termination PCB mounting 3kV dielectric strength 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Polarised mouldings UL94-V0 flame retardant moulding 2.5mm²cable entry Anti solder wicking Captive screws Guided pin alignment UL, VDE, IMQ and CE approved Manufacturer's part CTB9500/2AO
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems