Camdenboss Pin enclosure - PCB Total number of pins 3 Contact spacing: 5 mm CTB9200/3A 500 pc(s)
Camdenboss CTB9200/3A Pin enclosure - PCB 500 pc(s)
Camdenboss CTB9200/3A Pin enclosure - PCB 500 pc(s)
CamdenBoss CTB9200/3A 3 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch
Highlights & Details
- Content: 500 pc(s)
- Total number of pins: 3
Facts
- Horizontal body style 12A current rating, 320V voltage rating Rising clamp termination Free hanging mounting 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Female plug style Polarised mouldings UL94-V0 flame retardant moulding 2.5mm²cable entry Anti solder wicking Captive screws Guided pin alignment Manufacturer's part CTB9200/3A
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems