Camdenboss Pin enclosure - PCB Total number of pins 3 Contact spacing: 7.50 mm CTB9400/3 1000 pc(s)
Camdenboss CTB9400/3 Pin enclosure - PCB 1000 pc(s)
Camdenboss CTB9400/3 Pin enclosure - PCB 1000 pc(s)
CamdenBoss CTB9400/3 3 Way 12A Pluggable Terminal Block Free Plug 7.5mm Pitch
Highlights & Details
- Content: 1000 pc(s)
- Total number of pins: 3
Facts
- Horizontal body style 12A current rating, 500V voltage rating Rising clamp termination Free hanging mounting 3kV dielectric strength 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Polarised mouldings UL94-V0 flame retardant moulding 2.5mm²cable entry Anti solder wicking Captive screws Guided pin alignment UL, VDE, IMQ and CE approved Manufacturer's part CTB9400/3
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems