Camdenboss Pin enclosure - PCB Total number of pins 4 Contact spacing: 7.50 mm CTB9500/4 50 pc(s)
Camdenboss CTB9500/4 Pin enclosure - PCB 50 pc(s)
Camdenboss CTB9500/4 Pin enclosure - PCB 50 pc(s)
CamdenBoss CTB9500/4 4 Way 12A Term Block Top Entry Header Closed 7.5mm Pitch
Highlights & Details
- Content: 50 pc(s)
- Total number of pins: 4
Facts
- Vertical body style 12A current rating, 500V voltage rating Solder termination PCB mounting 3kV dielectric strength 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Polarised mouldings UL94-V0 flame retardant moulding 2.5mm²cable entry Anti solder wicking Captive screws Guided pin alignment UL, VDE, IMQ and CE approved Manufacturer's part CTB9500/4
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems