Camdenboss Pin enclosure - PCB Total number of pins 5 Contact spacing: 3.50 mm CTB93VD/5 500 pc(s)
Camdenboss CTB93VD/5 Pin enclosure - PCB 500 pc(s)
Camdenboss CTB93VD/5 Pin enclosure - PCB 500 pc(s)
CamdenBoss CTB93VD/5 5 Way 3.5mm Top Entry Header Closed
Highlights & Details
- Content: 500 pc(s)
- Total number of pins: 5
Facts
- Vertical body style 10A current rating, 200V voltage rating Solder termination PCB mounting 1mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material, green colour Polarised mouldings UL94-V0 flame retardant moulding 1mm²cable entry Anti solder wicking M2 steel captive screws Guided pin alignment CUL, UL, VDE and CE approved Manufacturer's part CTB93VD/5
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems