Camdenboss Pin enclosure - PCB Total number of pins 6 Contact spacing: 5 mm CTB9300/6A 500 pc(s)
Camdenboss CTB9300/6A Pin enclosure - PCB 500 pc(s)
Camdenboss CTB9300/6A Pin enclosure - PCB 500 pc(s)
CamdenBoss CTB9300/6A 6 Way 12A Pluggable Top Entry Header Closed 5mm Pitch
Highlights & Details
- Content: 500 pc(s)
- Total number of pins: 6
Facts
- Vertical body style 12A current rating, 380V voltage rating Solder termination PCB mounting 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material 100°C working temperature UL94-V0 flame retardant moulding M3 steel screws UL, CUL, VDE and CE approved Manufacturer's part CTB9300/6A
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems