Camdenboss Pin enclosure - PCB Total number of pins 8 Contact spacing: 5.08 mm CTB9358/8 250 pc(s)
Camdenboss CTB9358/8 Pin enclosure - PCB 250 pc(s)
Camdenboss CTB9358/8 Pin enclosure - PCB 250 pc(s)
CamdenBoss CTB9358/8 8 Way 12A Pluggable Side Entry Header Closed 5.08mm Pitch
Highlights & Details
- Content: 250 pc(s)
- Total number of pins: 8
Facts
- Horizontal body style 12A current rating, 380V voltage rating Solder termination PCB mounting 2.5mm²wire size Tinned brass contact material Polyamide 66 housing material, green colour 110°C working temperature Polarised mouldings Anti solder wicking UL94-V0 flame retardant moulding Guided pin alignment Manufacturer's part CTB9358/8
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems