Camera charger C4 Pixo Pixo C4 Matching rechargeable battery NiCd, NiMH, Li-ion, LiPolymer

  • Item no.: 200064
  • Manufacturer no.: Pixo C4
  • EAN: 4040064000048

PIXO C4 Universal Quick Charger with Battery Activator Function revives deep discharged Li-Ion batteries. Automatic polarity and voltage detection for Li-Ion batteries. Charge time 1-4 hours. Charge current 800 mA. The following batteries and devices…

  • Warranty: 24 months
  • Manufacturer: Pixo
Height 29 mm
Length 133 mm
Width 85 mm
Matching rechargeable battery NiCd , NiMH , Li-ion , LiPolymer
Charging current (max.) 800 mA
Charging slots 4
Operating voltage 100 - 240 V , 12 V / DC

Technical data

Height 29 mm
Length 133 mm
Width 85 mm
Matching rechargeable battery NiCd , NiMH , Li-ion , LiPolymer
Charging current (max.) 800 mA
Charging slots 4
Operating voltage 100 - 240 V , 12 V / DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category