Camera cover Hama Syscase 60L Internal dimensions (

  • Item no.: 667025
  • Manufacturer no.: 00103830
  • EAN: 4047443105936

HAMA SYSCASE 60L 00103830

  • Warranty: 24 months
  • Manufacturer: Hama
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Colour Black
Weight 45 g
Internal depth 40 mm
Inside height 110 mm
Inside width 60 mm
Category Camera cover

Technical data

Colour Black
Weight 45 g
Internal depth 40 mm
Inside height 110 mm
Inside width 60 mm
Category Camera cover

Similar products

See and discover other items from category Compact Camera Bags