Camera unit Jevois A33

  • Item no.: 1693282
  • Manufacturer no.: Jevois A33
  • EAN: 4053199547418

The JeVois A 33 Image Processing camera combines a camera sensor, an integrated quad-core computer and a USB-video connection in a tiny casing. JeVois makes it easy to integrate in their own projects image processing. The powerful 1.34 GHz processor …

  • Warranty: 24 months
  • Item no.: 1693282
  • Manufacturer no.: Jevois A33
  • EAN: 4053199547418

The JeVois A 33 Image Processing camera combines a camera sensor, an integrated quad-core computer and a USB-video connection in a tiny casing. JeVois makes it easy to integrate in their own projects image processing. The powerful 1.34 GHz processor …

  • Warranty: 24 months
  • Quad-core ARM Cortex A7 with 1.34 GHz with VFPv4 and NEON
  • Mali-400 Dual Core (support for OpenGL ES 2.0)
  • 256 MB DDR3-1600
  • MicroSDHC slot for firmware and data (up to 25 MByte/s)
  • 1.3 MP camera
Compatible with (details) Arduino, raspberry, PC, SBC
Length 31 mm
Width 39 mm
Manufacturer part # Jevois A33
Product type Camera unit

Technical data

  • Quad-core ARM Cortex A7 with 1.34 GHz with VFPv4 and NEON
  • Mali-400 Dual Core (support for OpenGL ES 2.0)
  • 256 MB DDR3-1600
  • MicroSDHC slot for firmware and data (up to 25 MByte/s)
  • 1.3 MP camera
Compatible with (details) Arduino, raspberry, PC, SBC
Length 31 mm
Width 39 mm
Manufacturer part # Jevois A33
Product type Camera unit

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories