Canton Chrono 10 Wall speaker 100 W 8 Ω White 1 Pair
What makes the new Chrono better?In the new Chrono series, high-quality titanium chassis from the Vento series are used in the middle and bass range. A new double cone diaphragm with a continuous diaphragm surface is also used in the bass range of th…
- Warranty: 24 months
- Manufacturer: Canton
What makes the new Chrono better?In the new Chrono series, high-quality titanium chassis from the Vento series are used in the middle and bass range. A new double cone diaphragm with a continuous diaphragm surface is also used in the bass range of th…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Type | Square |
---|---|
RMS capacity | 60 W |
Max. load | 100 W |
Impedance | 8 Ω |
Max. sound pressure | 85 dB |
Features | 2-way |
Frequency range | 40 - 40000 Hz |
Colour | White |
Weight | 4 kg |
Product type | Wall speaker |
Canton Chrono10 Wall loudspeaker
What makes the new Chrono better?
In the new Chrono series, high-quality titanium chassis from the Vento series are used in the middle and bass range. A new double cone diaphragm with a continuous diaphragm surface is also used in the bass range of the Chrono 90 and Chrono 80 floorstanding loudspeakers. The housings of the standing loudspeakers have become deeper; the large standing loudspeaker Chrono 90 has space in the new Chrono series for a larger woofer chassis with 200mm diameter. The flat base construction with bass reflex opening radiating toward the back represents a new type of loudspeaker in the overall appearance.
This text is machine translated.
Highlights & Details
- 2-way OnWall speaker
- Power handling capacity RMS/max. 60/100 W.
- Aluminum manganese tweeter system
- Titanium-deep and mid-tone membranes
Facts
- Aluminum manganese tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- Screwless black speaker rings
- Fabric cover, removable
- Massive high-gloss sound wall
- Housing surface with high-quality structural foil in black
- Integrated wall bracket.
Delivery
- Canton Chrono 10 (pair)
- Fabric cover
- Equipment Feet
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers