Canton Chrono SL 516.2 Wall speaker 100 W 8 Ω White 1 Pair
New features Chrono SL. 2 The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor st…
- Warranty: 24 months
- Manufacturer: Canton
New features Chrono SL. 2 The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor st…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Type | Square |
---|---|
RMS capacity | 60 W |
Max. load | 100 W |
Impedance | 8 Ω |
Max. sound pressure | 85 dB |
Features | 2-way |
Frequency range | 40 - 40 000 Hz |
Colour | White |
Weight | 4 kg |
Product type | Wall speaker |
Canton Chrono SL 516.2 OnWall Loudspeaker
New features Chrono SL. 2
The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor standing speakers feature a double cone diaphragm with a continuous diaphragm surface in the low-bass range for a clean look. The standing loudspeakers also get more volume thanks to a larger casing depth.
This text is machine translated.
Highlights & Details
- 2-way OnWall speaker
- Power handling capacity RMS/max. 60/100 W.
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
Facts
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- High-quality internal wiring
- BI-wiring connection terminal
- Screwless Diamond-Cut aluminum rings
- Cloth cover with magnetic attachment
- Housing surfaces in "high gloss"
- Integrated wall bracket.
Delivery
- Canton Chrono SL 516.2
- Equipment Feet
- Cloth cover (magnetic)
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers