Canton GLE 476.2 Free-standing speaker Black 170 W 25 Hz - 40000 Hz 1 pc(s)

  • Item no.: 2148882
  • Manufacturer no.: 03880
  • EAN: 4010243038803

EngineeringThe exterior feature of the current DLE 476.2 is the new aluminum manganese tweeter system. A combination of a lavish Wave Guide, new membrane material and adapted crossover filter now enables a playback of 25 to 40,000 Hz. A transmission …

  • Warranty: 24 months
  • Manufacturer: Canton
  • Item no.: 2148882
  • Manufacturer no.: 03880
  • EAN: 4010243038803

EngineeringThe exterior feature of the current DLE 476.2 is the new aluminum manganese tweeter system. A combination of a lavish Wave Guide, new membrane material and adapted crossover filter now enables a playback of 25 to 40,000 Hz. A transmission …

  • Warranty: 24 months
  • Manufacturer: Canton
Content 1 pc(s)
Max. audio capacity 170 W
Power handling (sinus) 110 W
Min. frequency 25 Hz
Max. frequency 40000 Hz
Frequency range 25 Hz - 40000 Hz
Impedance 4-8 Ω
SPL 89.5 dB
Colour Black
Width 190 mm
Height 960 mm
Depth 290 mm
Weight 15.2 kg
Dim (W x H x D) 190 x 960 x 290 mm
Product type Free-standing speaker

Technical data

Content 1 pc(s)
Max. audio capacity 170 W
Power handling (sinus) 110 W
Min. frequency 25 Hz
Max. frequency 40000 Hz
Frequency range 25 Hz - 40000 Hz
Impedance 4-8 Ω
SPL 89.5 dB
Colour Black
Width 190 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers