Canton GLE 496.2 Free-standing speaker White 320 W 20 Hz - 40000 Hz 1 pc(s)
EngineeringThe exterior feature of the current BLE 496.2 is the new aluminum manganese tweeter system. A combination of a lavish wave guide, new membrane material and adapted frequency crossover now enables a playback of 20 to 40,000 Hz and makes it …
- Warranty: 24 months
- Manufacturer: Canton
EngineeringThe exterior feature of the current BLE 496.2 is the new aluminum manganese tweeter system. A combination of a lavish wave guide, new membrane material and adapted frequency crossover now enables a playback of 20 to 40,000 Hz and makes it …
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Content | 1 pc(s) |
---|---|
Max. audio capacity | 320 W |
Power handling (sinus) | 150 W |
Min. frequency | 20 Hz |
Max. frequency | 40000 Hz |
Frequency range | 20 Hz - 40000 Hz |
Impedance | 4-8 Ω |
SPL | 90.5 dB |
Colour | White |
Width | 210 mm |
Height | 1060 mm |
---|---|
Depth | 310 mm |
Weight | 19.6 kg |
Dim | (W x H x D) 210 x 1060 x 310 mm |
Product type | Free-standing speaker |
Canton GLE 496.2 Standing loudspeaker
Engineering
The exterior feature of the current BLE 496.2 is the new aluminum manganese tweeter system. A combination of a lavish wave guide, new membrane material and adapted frequency crossover now enables a playback of 20 to 40,000 Hz and makes it the best GLE of all times. 3-way bass reflex concept with two aluminum woofer systems and a large-dimensioned mid-range speaker with aluminum cone. Equipped with sturdy polycarbonate baskets, powerful magnetic drive and latest generation wave surrounds technology. Maximum load capacity 320 watts
Housings
With a dimension of 21 x 106 x 31 cm, the weight of the new DLE 496.2 is 19.6 kg. The housing surface is available in black vinyl decor with matt black painted baffle, white vinyl decor with matt white painted baffle and macassar vinyl decor with matt black painted baffle. The black, sound-neutral fabric cover can be removed and fixed on the back of the housing
This text is machine translated.
Highlights & Details
- 3-way bass reflex system
- Power handling capacity RMS/maximum 150/320 W
- Aluminum manganese tweeter system
Delivery
- Canton GLE 496.2
- Fabric cover (black)
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers