Technical data
Max. audio capacity | 330 W |
---|---|
Power handling (sinus) | 200 W |
Min. frequency | 22 Hz |
Max. frequency | 200 Hz |
Frequency range | 22 Hz - 200 Hz |
Colour | White |
Width | 320 mm |
Height | 435 mm |
Depth | 455 mm |
Weight | 15 kg |
Dim | (W x H x D) 320 x 435 x 455 mm |
---|---|
Product type | Hi-Fi subwoofer |
Canton SUB 10.4 Active Subwoofer
Highlights & Details
- Active subwoofer system
- Bass reflex system
- RMS power/max. 200/330 W
- This text is machine translated.
Facts
- 1 x 260 mm, aluminum (wave bead)
- 1 x 260 mm, passive driver
- 2 high-level inputs (loudspeaker cable)
- 2 low-level inputs (phono)
- Automatic on/off
- Adjustable volume
- Adjustable phase adjustment
- Adjustable crossover frequency
- SC technology
- Long fabric covering.
Delivery
- Canton SUB 10.4
- Fabric cover
- Power cord
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers