Canton Vento 886.2 DC Free-standing speaker Cherry 250 W 23 Hz - 40000 Hz 1 pc(s)

  • Item no.: 2148903
  • Manufacturer no.: 03978
  • EAN: 4010243039787

What makes the Vento.2 even betterIn addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the l…

  • Warranty: 24 months
  • Manufacturer: Canton
  • Item no.: 2148903
  • Manufacturer no.: 03978
  • EAN: 4010243039787

What makes the Vento.2 even betterIn addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the l…

  • Warranty: 24 months
  • Manufacturer: Canton
Content 1 pc(s)
Max. audio capacity 250 W
Power handling (sinus) 140 W
Min. frequency 23 Hz
Max. frequency 40000 Hz
Frequency range 23 Hz - 40000 Hz
Impedance 4-8 Ω
SPL 87 dB
Colour Cherry
Width 220 mm
Height 1025 mm
Depth 300 mm
Weight 18 kg
Dim (W x H x D) 220 x 1025 x 300 mm
Product type Free-standing speaker

Technical data

Content 1 pc(s)
Max. audio capacity 250 W
Power handling (sinus) 140 W
Min. frequency 23 Hz
Max. frequency 40000 Hz
Frequency range 23 Hz - 40000 Hz
Impedance 4-8 Ω
SPL 87 dB
Colour Cherry
Width 220 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers