Carbon film resistor 10 Ω Axial lead 0207 0.25 W 5 % 100 pc(s)

  • Item no.: 403806
  • EAN: 4016138403800

High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees narrow tolerances ranges, epoxy insulation with IEC colour coding.

  • Warranty: 24 months
  • Item no.: 403806
  • EAN: 4016138403800

High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees narrow tolerances ranges, epoxy insulation with IEC colour coding.

  • Warranty: 24 months
Type Axial lead
Type 0207
Resistance 10 Ω
Power rating 0.25 W
Tolerance ± 5 %
Length 6.4 mm
(Ø) 2.4 mm
Content 100 pc(s)
Dim (Ø x L) 2.4 mm x 6.4 mm
RoHS-compliant Yes
Type wired axially
Design type Carbon film
Category Fixed resistor
Load capacity 0.25 W
Product type Carbon film resistor

Technical data

Type Axial lead
Type 0207
Resistance 10 Ω
Power rating 0.25 W
Tolerance ± 5 %
Length 6.4 mm
(Ø) 2.4 mm
Content 100 pc(s)
Dim (Ø x L) 2.4 mm x 6.4 mm
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors